Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU036-1205C1-303M2G2 | |
|---|---|
DigiKey Part Number | 1642-1072-ND |
Manufacturer | |
Manufacturer Product Number | CLU036-1205C1-303M2G2 |
Description | LED COB CLU036 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU036 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2182lm (Typ) | Base Product Number |
Current - Test 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1205C4-273M2K1 | Citizen | 0 | 1642-1391-ND | 295,31000 Kč | Parametric Equivalent |
| CLU038-1205C4-303M2K1 | Citizen | 0 | 1642-1392-ND | 259,03000 Kč | Parametric Equivalent |
| CIM-14-27-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-80-36-AC40-F5-2-ND | 94,42536 Kč | Parametric Equivalent |
| CIM-14-27-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-80-36-AC40-F5-3-ND | 78,68796 Kč | Parametric Equivalent |
| CIM-14-27-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-27-80-36-TC60-F7-2-ND | 75,15487 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 201,11646 Kč | 9 653,59 Kč |
| Unit Price without VAT: | 201,11646 Kč |
|---|---|
| Unit Price with VAT: | 243,35092 Kč |



















