
CLU028-1204C4-353M2K1 | |
|---|---|
DigiKey Part Number | 1642-1481-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1204C4-353M2K1 |
Description | LED COB CLU028 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1805lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Current - Max | 920mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,71000 Kč | 234,71 Kč |
| 54 | 155,41519 Kč | 8 392,42 Kč |
| 108 | 147,74759 Kč | 15 956,74 Kč |
| 540 | 134,17894 Kč | 72 456,63 Kč |
| 1 026 | 130,07833 Kč | 133 460,37 Kč |
| Unit Price without VAT: | 234,71000 Kč |
|---|---|
| Unit Price with VAT: | 283,99910 Kč |
















