
CLU028-1203C4-353H5K2 | |
|---|---|
DigiKey Part Number | 1642-1472-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1203C4-353H5K2 |
Description | LED COB CLU028 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1137lm (Typ) | Base Product Number |
Current - Test 270mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 54 | 124,59611 Kč | 6 728,19 Kč |
| 108 | 118,14639 Kč | 12 759,81 Kč |
| 540 | 106,72609 Kč | 57 632,09 Kč |
| 1 026 | 103,27253 Kč | 105 957,62 Kč |
| 2 052 | 100,09969 Kč | 205 404,56 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |
















