
CM41532768DZYT | |
|---|---|
DigiKey Part Number | 300-8732-2-ND - Tape & Reel (TR) 300-8732-1-ND - Cut Tape (CT) 300-8732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM41532768DZYT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM41532768DZYT Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315D32768DZBT | Citizen Finedevice Co Ltd | 33 564 | 300-8861-1-ND | 11,76000 Kč | Similar |
| CM315D32768DZCT | Citizen Finedevice Co Ltd | 42 368 | 300-8813-1-ND | 11,76000 Kč | Similar |
| CM315D32768DZYT | Citizen Finedevice Co Ltd | 69 468 | 300-8815-1-ND | 12,81000 Kč | Similar |
| CM41532768DZCT | Citizen Finedevice Co Ltd | 19 305 | 300-8731-1-ND | 27,93000 Kč | Similar |
| 9HT10-32.768KDZB-T | TXC CORPORATION | 2 746 | 887-2606-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,93000 Kč | 573,25 Kč |
| 50 | 21,98080 Kč | 1 099,04 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,92796 Kč | 4 981,99 Kč |
| 500 | 19,10356 Kč | 9 551,78 Kč |
| 1 000 | 18,31404 Kč | 18 314,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12982 Kč | 51 389,46 Kč |
| 6 000 | 16,42310 Kč | 98 538,60 Kč |
| 9 000 | 16,02364 Kč | 144 212,76 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |








