
CM315D32768DZYT | |
|---|---|
DigiKey Part Number | 300-8815-2-ND - Tape & Reel (TR) 300-8815-1-ND - Cut Tape (CT) 300-8815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315D32768DZYT |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM315D32768DZYT Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3 497 | 300-8876-1-ND | 21,42000 Kč | Similar |
| CM1610H32768DZYT | Citizen Finedevice Co Ltd | 4 518 | 300-8875-1-ND | 21,84000 Kč | Similar |
| CM7V-T1A-LOW-ESR-32.768KHZ-7PF-20-TA-QC | Micro Crystal AG | 2 905 | 2195-CM7VT1ALOWESR32.768KHZ7PF20TAQCCT-ND | 12,18000 Kč | Direct |
| 9HT10-32.768KDZC-T | TXC CORPORATION | 4 869 | 887-1505-1-ND | 16,38000 Kč | Similar |
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8 903 | 887-2616-1-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 10,01180 Kč | 500,59 Kč |
| 100 | 9,60030 Kč | 960,03 Kč |
| 250 | 9,07784 Kč | 2 269,46 Kč |
| 500 | 8,70200 Kč | 4 351,00 Kč |
| 1 000 | 8,34209 Kč | 8 342,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80195 Kč | 23 405,85 Kč |
| 6 000 | 7,47952 Kč | 44 877,12 Kč |
| 9 000 | 7,29720 Kč | 65 674,80 Kč |
| 15 000 | 7,07393 Kč | 106 108,95 Kč |
| 21 000 | 6,93070 Kč | 145 544,70 Kč |
| 30 000 | 6,78208 Kč | 203 462,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











