
CM2012H32768DZFT | |
|---|---|
DigiKey Part Number | 300-8818-2-ND - Tape & Reel (TR) 300-8818-1-ND - Cut Tape (CT) 300-8818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2012H32768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 50 | 15,45460 Kč | 772,73 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 14,01156 Kč | 3 502,89 Kč |
| 500 | 13,43200 Kč | 6 716,00 Kč |
| 1 000 | 12,87660 Kč | 12 876,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,04347 Kč | 36 130,41 Kč |
| 6 000 | 11,54614 Kč | 69 276,84 Kč |
| 9 000 | 11,26496 Kč | 101 384,64 Kč |
| 15 000 | 10,92071 Kč | 163 810,65 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











