
MAX824REXK+T | |
|---|---|
DigiKey Part Number | 175-MAX824REXK+TTR-ND - Tape & Reel (TR) 175-MAX824REXK+TCT-ND - Cut Tape (CT) 175-MAX824REXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX824REXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX824REXK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 10 | 115,76900 Kč | 1 157,69 Kč |
| 25 | 107,15560 Kč | 2 678,89 Kč |
| 100 | 97,69760 Kč | 9 769,76 Kč |
| 250 | 94,76908 Kč | 23 692,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,86918 Kč | 214 672,95 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |











