
SN74AUP1G04DRLR | |
|---|---|
DigiKey Part Number | 296-19285-2-ND - Tape & Reel (TR) 296-19285-1-ND - Cut Tape (CT) 296-19285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DRLR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 1 | Package / Case SOT-553 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,92948 Kč | 1 232,37 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,52990 Kč | 4 529,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21656 Kč | 16 866,24 Kč |
| 8 000 | 4,10952 Kč | 32 876,16 Kč |
| 12 000 | 4,05592 Kč | 48 671,04 Kč |
| 20 000 | 3,99653 Kč | 79 930,60 Kč |
| 28 000 | 3,96180 Kč | 110 930,40 Kč |
| 40 000 | 3,92843 Kč | 157 137,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











