
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 4 kV | |
Operating Temperature | -35°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 568,32000 Kč | 4 568,32 Kč |
| 12 | 4 097,23500 Kč | 49 166,82 Kč |
| Unit Price without VAT: | 4 568,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 527,66720 Kč |



