Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS44S-120/G

DigiKey Part Number
3723-DS44S-120/G-ND
Manufacturer
Manufacturer Product Number
DS44S-120/G
Description
SPD TYPE 2 150VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, EAC, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 851,93000 Kč5 851,93 Kč
105 456,85500 Kč54 568,55 Kč
Unit Price without VAT:5 851,93000 Kč
Unit Price with VAT:7 080,83530 Kč