Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS41S-120

DigiKey Part Number
3723-DS41S-120-ND
Manufacturer
Manufacturer Product Number
DS41S-120
Description
SPD TYPE 4 150VAC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 4
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Operating Temperature
-35°C ~ 60°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
EAC, cURus, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 798,90000 Kč1 798,90 Kč
161 359,62063 Kč21 753,93 Kč
Unit Price without VAT:1 798,90000 Kč
Unit Price with VAT:2 176,66900 Kč