Surge Protection Device (SPD) 150V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250A-1S-120

DigiKey Part Number
118-1250A-1S-120-ND
Manufacturer
Manufacturer Product Number
1250A-1S-120
Description
SPD TYP 2/TYP 4 150V MCOV 1 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 2, Type 4
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
700 V
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 995,23000 Kč1 995,23 Kč
101 665,75000 Kč16 657,50 Kč
251 583,47600 Kč39 586,90 Kč
1001 493,07960 Kč149 307,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 995,23000 Kč
Unit Price with VAT:2 414,22830 Kč