Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1122DWC

DigiKey Part Number
2449-RA1122DWC-ND
Manufacturer
Manufacturer Product Number
RA1122DWC
Description
SWITCH ROCKER SPST 15A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cULus, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,36000 Kč273,60 Kč
2525,81080 Kč645,27 Kč
5024,68940 Kč1 234,47 Kč
20022,59280 Kč4 518,56 Kč
40021,60958 Kč8 643,83 Kč
60021,05400 Kč12 632,40 Kč
1 00020,37331 Kč20 373,31 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč