
RA1111DBC | |
|---|---|
DigiKey Part Number | 2449-RA1111DBC-ND |
Manufacturer | |
Manufacturer Product Number | RA1111DBC |
Description | SWITCH ROCKER SPST 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cULus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 50 | 21,12820 Kč | 1 056,41 Kč |
| 200 | 19,33390 Kč | 3 866,78 Kč |
| 400 | 18,49243 Kč | 7 396,97 Kč |
| 600 | 18,01733 Kč | 10 810,40 Kč |
| 1 000 | 17,43527 Kč | 17 435,27 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



