


KJ01RTR | |
|---|---|
DigiKey Part Number | 2449-KJ01RTR-ND - Tape & Reel (TR) 2449-KJ01RTRCT-ND - Cut Tape (CT) 2449-KJ01RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ01RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KJ01RTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.106" (2.70mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 100 | 21,64890 Kč | 2 164,89 Kč |
| 250 | 20,06484 Kč | 5 016,21 Kč |
| 500 | 18,97422 Kč | 9 487,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,98122 Kč | 17 981,22 Kč |
| 2 000 | 17,08733 Kč | 34 174,66 Kč |
| 3 000 | 16,60970 Kč | 49 829,10 Kč |
| 5 000 | 16,05415 Kč | 80 270,75 Kč |
| 7 000 | 15,71541 Kč | 110 007,87 Kč |
| 10 000 | 15,37908 Kč | 153 790,80 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |







