
KE02RTGR | |
|---|---|
DigiKey Part Number | 2449-KE02RTGRTR-ND - Tape & Reel (TR) 2449-KE02RTGRCT-ND - Cut Tape (CT) 2449-KE02RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE02RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.162" (4.11mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160802 | Würth Elektronik | 5 388 | 732-416131160802CT-ND | 106,25000 Kč | Parametric Equivalent |
| DHS 902 | Knitter-Switch | 3 463 | 3746-DHS902CT-ND | 61,73000 Kč | Parametric Equivalent |
| TDA02H0SB1 | C&K | 6 467 | CKN9064-ND | 68,24000 Kč | Parametric Equivalent |
| TDA02H0SB1R | C&K | 3 438 | CKN9501CT-ND | 74,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 25 | 33,91600 Kč | 847,90 Kč |
| 100 | 30,20980 Kč | 3 020,98 Kč |
| 250 | 28,01972 Kč | 7 004,93 Kč |
| 500 | 26,52132 Kč | 13 260,66 Kč |
| 1 000 | 25,16442 Kč | 25 164,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,94875 Kč | 47 897,50 Kč |
| 4 000 | 22,86976 Kč | 91 479,04 Kč |
| 6 000 | 22,29911 Kč | 133 794,66 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

