New at DigiKey
J115F1E1AS12DSX.9FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J115F1E1AS12DSX.9FC
J115F1E1AS12DSX.9FC
J115F1E1AS12DSX.9FC

J115F1E1AS12DSX.9FC

DigiKey Part Number
2449-J115F1E1AS12DSX.9FC-ND
Manufacturer
Manufacturer Product Number
J115F1E1AS12DSX.9FC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F1E1AS12DSX.9FC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
7200VA, 840W
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,24000 Kč42,24 Kč
1536,82667 Kč552,40 Kč
3035,55733 Kč1 066,72 Kč
6034,34383 Kč2 060,63 Kč
10533,39067 Kč3 506,02 Kč
25531,93353 Kč8 143,05 Kč
51030,83776 Kč15 727,26 Kč
1 00529,80123 Kč29 950,24 Kč
5 01027,48124 Kč137 681,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,24000 Kč
Unit Price with VAT:51,11040 Kč