



| J115F1E1AS12DSX.9BC | |
|---|---|
| DigiKey Part Number | 2449-J115F1E1AS12DSX.9BC-ND | 
| Manufacturer | |
| Manufacturer Product Number | J115F1E1AS12DSX.9BC | 
| Description | RELAY GEN PURPOSE SPST N.O. 30A | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | J115F1E1AS12DSX.9BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 30 A | |
| Switching Voltage | 277VAC, 110VDC - Max | |
| Load - Max Switching | 7200VA, 840W | |
| Coil Current | 75 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | Class B | |
| Must Operate Voltage | 9 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | cURus, TUV | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 160 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,90000 Kč | 43,90 Kč | 
| 15 | 37,38133 Kč | 560,72 Kč | 
| 30 | 35,89033 Kč | 1 076,71 Kč | 
| 60 | 34,45817 Kč | 2 067,49 Kč | 
| 105 | 33,34505 Kč | 3 501,23 Kč | 
| 255 | 31,65204 Kč | 8 071,27 Kč | 
| 510 | 30,38982 Kč | 15 498,81 Kč | 
| 1 005 | 29,20273 Kč | 29 348,74 Kč | 
| 5 010 | 26,57366 Kč | 133 134,04 Kč | 
| Unit Price without VAT: | 43,90000 Kč | 
|---|---|
| Unit Price with VAT: | 53,11900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic