
J115F11C48VDCS6.6 | |
|---|---|
DigiKey Part Number | 2449-J115F11C48VDCS6.6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C48VDCS6.6 |
Description | RELAY GEN PURPOSE SPDT 40A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C48VDCS6.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.84 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 15 | 52,92867 Kč | 793,93 Kč |
| 30 | 51,11600 Kč | 1 533,48 Kč |
| 60 | 49,36283 Kč | 2 961,77 Kč |
| 105 | 47,99343 Kč | 5 039,31 Kč |
| 255 | 45,89753 Kč | 11 703,87 Kč |
| 510 | 44,32184 Kč | 22 604,14 Kč |
| 1 005 | 42,83153 Kč | 43 045,69 Kč |
| 5 010 | 39,49573 Kč | 197 873,61 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |



