
SQE48T20050-NGB0G | |
|---|---|
DigiKey Part Number | 179-2444-ND |
Manufacturer | |
Manufacturer Product Number | SQE48T20050-NGB0G |
Description | DC DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQE48T20050-NGB0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,34000 Kč | 1 648,34 Kč |
| 5 | 1 586,98600 Kč | 7 934,93 Kč |
| 10 | 1 561,22200 Kč | 15 612,22 Kč |
| 25 | 1 527,73880 Kč | 38 193,47 Kč |
| 50 | 1 502,84780 Kč | 75 142,39 Kč |
| Unit Price without VAT: | 1 648,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,49140 Kč |







