
J104A2C12VDC.40S | |
|---|---|
DigiKey Part Number | 2449-J104A2C12VDC.40S-ND |
Manufacturer | |
Manufacturer Product Number | J104A2C12VDC.40S |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104A2C12VDC.40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 20 | 25,09250 Kč | 501,85 Kč |
| 40 | 24,23175 Kč | 969,27 Kč |
| 60 | 23,74517 Kč | 1 424,71 Kč |
| 100 | 23,14400 Kč | 2 314,40 Kč |
| 260 | 22,05838 Kč | 5 735,18 Kč |
| 500 | 21,34404 Kč | 10 672,02 Kč |
| 1 000 | 20,61164 Kč | 20 611,64 Kč |
| 5 000 | 19,00487 Kč | 95 024,35 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










