
PC323-12H-X | |
|---|---|
DigiKey Part Number | 2634-PC323-12H-X-ND |
Manufacturer | |
Manufacturer Product Number | PC323-12H-X |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC323-12H-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 750VA, 144W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4.5 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 20 | 23,99000 Kč | 479,80 Kč |
| 40 | 23,17650 Kč | 927,06 Kč |
| 60 | 22,70933 Kč | 1 362,56 Kč |
| 100 | 22,13190 Kč | 2 213,19 Kč |
| 260 | 21,09412 Kč | 5 484,47 Kč |
| 500 | 20,41132 Kč | 10 205,66 Kč |
| 1 000 | 19,71082 Kč | 19 710,82 Kč |
| 5 000 | 18,17436 Kč | 90 871,80 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


