
EH12NMSSZX | |
|---|---|
DigiKey Part Number | 2449-EH12NMSSZX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMSSZX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 137,57900 Kč | 1 375,79 Kč |
| 25 | 129,74240 Kč | 3 243,56 Kč |
| 50 | 124,09820 Kč | 6 204,91 Kč |
| 100 | 118,68910 Kč | 11 868,91 Kč |
| 250 | 111,88744 Kč | 27 971,86 Kč |
| 500 | 106,99236 Kč | 53 496,18 Kč |
| 1 000 | 102,30205 Kč | 102 302,05 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |








