Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1213AGF160

DigiKey Part Number
2449-CS1213AGF160TR-ND - Tape & Reel (TR)
2449-CS1213AGF160CT-ND - Cut Tape (CT)
2449-CS1213AGF160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1213AGF160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.15mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,65100 Kč86,51 Kč
258,08000 Kč202,00 Kč
1007,22540 Kč722,54 Kč
2506,69332 Kč1 673,33 Kč
5006,31704 Kč3 158,52 Kč
1 0005,96847 Kč5 968,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,55238 Kč13 880,95 Kč
5 0005,27260 Kč26 363,00 Kč
7 5005,12284 Kč38 421,30 Kč
12 5004,94841 Kč61 855,12 Kč
17 5004,84190 Kč84 733,25 Kč
25 0004,73604 Kč118 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč