Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1102V8.35F100

DigiKey Part Number
2449-CS1102V8.35F100TR-ND - Tape & Reel (TR)
2449-CS1102V8.35F100CT-ND - Cut Tape (CT)
2449-CS1102V8.35F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1102V8.35F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CS1102V8.35F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.35mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.10mm x 6.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
108,18800 Kč81,88 Kč
257,63680 Kč190,92 Kč
1006,82440 Kč682,44 Kč
2506,32256 Kč1 580,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,96768 Kč2 983,84 Kč
1 0005,63761 Kč5 637,61 Kč
1 5005,45714 Kč8 185,71 Kč
2 5005,24347 Kč13 108,68 Kč
3 5005,11124 Kč17 889,34 Kč
5 0004,97833 Kč24 891,65 Kč
12 5004,67073 Kč58 384,12 Kč
25 0004,46914 Kč111 728,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč