


CS1102V8.35F260 | |
|---|---|
DigiKey Part Number | 2449-CS1102V8.35F260TR-ND - Tape & Reel (TR) 2449-CS1102V8.35F260CT-ND - Cut Tape (CT) 2449-CS1102V8.35F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V8.35F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V8.35F260 Models |
Category | Actuator Length, Right Angle 8.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.10mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,11400 Kč | 91,14 Kč |
| 25 | 8,49240 Kč | 212,31 Kč |
| 100 | 7,58930 Kč | 758,93 Kč |
| 250 | 7,03080 Kč | 1 757,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,63622 Kč | 3 318,11 Kč |
| 1 000 | 6,27062 Kč | 6 270,62 Kč |
| 1 500 | 6,07103 Kč | 9 106,55 Kč |
| 2 500 | 5,83487 Kč | 14 587,17 Kč |
| 3 500 | 5,68879 Kč | 19 910,76 Kč |
| 5 000 | 5,54214 Kč | 27 710,70 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











