
CS1102V6.85F100 | |
|---|---|
DigiKey Part Number | 2449-CS1102V6.85F100TR-ND - Tape & Reel (TR) 2449-CS1102V6.85F100CT-ND - Cut Tape (CT) 2449-CS1102V6.85F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V6.85F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CS1102V6.85F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 100 | 6,83910 Kč | 683,91 Kč |
| 250 | 6,33520 Kč | 1 583,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,18492 Kč | 3 092,46 Kč |
| 1 000 | 5,92242 Kč | 5 922,42 Kč |
| 1 500 | 5,77345 Kč | 8 660,18 Kč |
| 2 500 | 5,59046 Kč | 13 976,15 Kč |
| 3 500 | 5,47276 Kč | 19 154,66 Kč |
| 5 000 | 5,35049 Kč | 26 752,45 Kč |
| 12 500 | 5,04782 Kč | 63 097,75 Kč |
| 25 000 | 4,82960 Kč | 120 740,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |






