
ASR11R11P2CQ | |
|---|---|
DigiKey Part Number | 2449-ASR11R11P2CQ-ND |
Manufacturer | |
Manufacturer Product Number | ASR11R11P2CQ |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 71,01300 Kč | 710,13 Kč |
| 25 | 66,97960 Kč | 1 674,49 Kč |
| 50 | 64,06800 Kč | 3 203,40 Kč |
| 200 | 58,61230 Kč | 11 722,46 Kč |
| 400 | 56,05543 Kč | 22 422,17 Kč |
| 600 | 54,60908 Kč | 32 765,45 Kč |
| 1 000 | 52,83845 Kč | 52 838,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |







