MN12TXW13-DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TXW13-DA

DigiKey Part Number
360-MN12TXW13-DA-ND
Manufacturer
Manufacturer Product Number
MN12TXW13-DA
Description
SWITCH ROCKER MINI PC MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN12TXW13-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,34000 Kč207,34 Kč
10172,02100 Kč1 720,21 Kč
25159,34840 Kč3 983,71 Kč
50150,52860 Kč7 526,43 Kč
100142,43270 Kč14 243,27 Kč
250132,89116 Kč33 222,79 Kč
500126,54418 Kč63 272,09 Kč
1 000120,92130 Kč120 921,30 Kč
Manufacturers Standard Package
Unit Price without VAT:207,34000 Kč
Unit Price with VAT:250,88140 Kč