
SW-R3-2B-B-SB5-G-14 | |
|---|---|
DigiKey Part Number | 2057-SW-R3-2B-B-SB5-G-14-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-2B-B-SB5-G-14 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 30,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 78,22480 Kč | 1 955,62 Kč |
| 50 | 74,82540 Kč | 3 741,27 Kč |
| 200 | 68,44985 Kč | 13 689,97 Kč |
| 400 | 65,46228 Kč | 26 184,91 Kč |
| 600 | 63,77298 Kč | 38 263,79 Kč |
| 1 000 | 61,70392 Kč | 61 703,92 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |


