
A61CS24VDC.9R | |
|---|---|
DigiKey Part Number | 2449-A61CS24VDC.9R-ND |
Manufacturer | |
Manufacturer Product Number | A61CS24VDC.9R |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS24VDC.9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 37.5 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 640 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 44,33100 Kč | 443,31 Kč |
| 25 | 42,34400 Kč | 1 058,60 Kč |
| 50 | 40,89180 Kč | 2 044,59 Kč |
| 100 | 39,49190 Kč | 3 949,19 Kč |
| 250 | 37,71148 Kč | 9 427,87 Kč |
| 450 | 36,61156 Kč | 16 475,20 Kč |
| 950 | 35,25853 Kč | 33 495,60 Kč |
| 4 900 | 32,45725 Kč | 159 040,53 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |



