
PC785-1C-24S-R-X | |
|---|---|
DigiKey Part Number | 2634-PC785-1C-24S-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC785-1C-24S-R-X |
Description | RELAY AUTOMOTIVE SPDT 17A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Picker Components | Operate Time 5 ms |
Packaging Tray | Release Time 2 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 64 mA | Termination Style Plug In |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 17 A | Coil Power 1.5W |
Switching Voltage 75VDC - Max | Coil Resistance 375 Ohms |
Must Operate Voltage 14.4 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 63,00240 Kč | 1 575,06 Kč |
| 50 | 60,84800 Kč | 3 042,40 Kč |
| 100 | 58,76080 Kč | 5 876,08 Kč |
| 250 | 56,11084 Kč | 14 027,71 Kč |
| 500 | 54,18492 Kč | 27 092,46 Kč |
| 1 000 | 52,32345 Kč | 52 323,45 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



