
AZ9861-1C-24DC2R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9861-1C-24DC2R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9861-1C-24DC2R1 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14.4 VDC |
Manufacturer American Zettler | Must Release Voltage 2.4 VDC |
Series | Operate Time 6 ms |
Packaging Box | Release Time 3 ms |
Part Status Active | Features 280-ISO, Resistor |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 66.7 mA | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Coil Voltage 24VDC | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 40VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 24 | 101,31542 Kč | 2 431,57 Kč |
| 48 | 97,84188 Kč | 4 696,41 Kč |
| 72 | 95,86458 Kč | 6 902,25 Kč |
| 120 | 93,43058 Kč | 11 211,67 Kč |
| 264 | 89,79110 Kč | 23 704,85 Kč |
| 504 | 86,91048 Kč | 43 802,88 Kč |
| 1 008 | 83,92305 Kč | 84 594,43 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |



