A61AS24VDC1.3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A61AS24VDC1.3R

DigiKey Part Number
2449-A61AS24VDC1.3R-ND
Manufacturer
Manufacturer Product Number
A61AS24VDC1.3R
Description
RELAY AUTOMOTIVE SPST 30A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A61AS24VDC1.3R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
55 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
75VDC - Max
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
2 ms
Features
Micro 280 ISO
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.3W
Coil Resistance
436 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1049,40400 Kč494,04 Kč
2547,18560 Kč1 179,64 Kč
5045,57320 Kč2 278,66 Kč
10044,01130 Kč4 401,13 Kč
25042,02676 Kč10 506,69 Kč
50040,58482 Kč20 292,41 Kč
1 00039,19131 Kč39 191,31 Kč
5 00036,13359 Kč180 667,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč