
A3F1ASQ12VDC2R | |
---|---|
DigiKey Part Number | 2449-A3F1ASQ12VDC2R-ND |
Manufacturer | |
Manufacturer Product Number | A3F1ASQ12VDC2R |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3F1ASQ12VDC2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,53000 Kč | 78,53 Kč |
20 | 67,49950 Kč | 1 349,99 Kč |
40 | 65,19275 Kč | 2 607,71 Kč |
60 | 63,87517 Kč | 3 832,51 Kč |
100 | 62,25460 Kč | 6 225,46 Kč |
260 | 59,32946 Kč | 15 425,66 Kč |
500 | 57,40540 Kč | 28 702,70 Kč |
1 000 | 55,43321 Kč | 55 433,21 Kč |
Unit Price without VAT: | 78,53000 Kč |
---|---|
Unit Price with VAT: | 95,02130 Kč |