
A31ASQ12VDC2D | |
|---|---|
DigiKey Part Number | 2449-A31ASQ12VDC2D-ND |
Manufacturer | |
Manufacturer Product Number | A31ASQ12VDC2D |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31ASQ12VDC2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 20 | 67,49950 Kč | 1 349,99 Kč |
| 40 | 65,19275 Kč | 2 607,71 Kč |
| 60 | 63,87517 Kč | 3 832,51 Kč |
| 80 | 62,95613 Kč | 5 036,49 Kč |
| 240 | 59,56858 Kč | 14 296,46 Kč |
| 440 | 57,77675 Kč | 25 421,77 Kč |
| 960 | 55,54753 Kč | 53 325,63 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


