Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A31ASQ12VDC2R

DigiKey Part Number
2449-A31ASQ12VDC2R-ND
Manufacturer
Manufacturer Product Number
A31ASQ12VDC2R
Description
RELAY AUTOMOTIVE SPST 80A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
A31ASQ12VDC2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Coil Type
Non Latching
Coil Current
150 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
75VDC - Max
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Resistor, Sealed - Fully
Mounting Type
Socketable
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Coil Power
1.8W
Coil Resistance
80 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
2071,21450 Kč1 424,29 Kč
4068,77375 Kč2 750,95 Kč
6067,38600 Kč4 043,16 Kč
10065,67540 Kč6 567,54 Kč
26062,59019 Kč16 273,45 Kč
50060,56118 Kč30 280,59 Kč
1 00058,48027 Kč58 480,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč