
A2S1CSQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ24VDC1.6D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 16 | 67,15500 Kč | 1 074,48 Kč |
| 32 | 64,85406 Kč | 2 075,33 Kč |
| 64 | 62,63172 Kč | 4 008,43 Kč |
| 112 | 60,89250 Kč | 6 819,96 Kč |
| 256 | 58,40844 Kč | 14 952,56 Kč |
| 512 | 56,40313 Kč | 28 878,40 Kč |
| 1 008 | 54,50879 Kč | 54 944,86 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |





