
A2S1CSQ24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ24VDC1.6 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 16 | 66,35938 Kč | 1 061,75 Kč |
| 32 | 64,08500 Kč | 2 050,72 Kč |
| 64 | 61,88547 Kč | 3 960,67 Kč |
| 112 | 60,16813 Kč | 6 738,83 Kč |
| 256 | 57,71516 Kč | 14 775,08 Kč |
| 512 | 55,73348 Kč | 28 535,54 Kč |
| 1 008 | 53,86140 Kč | 54 292,29 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |






