
A2M1ASQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2M1ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2M1ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2M1ASQ24VDC1.6D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 20 | 42,82700 Kč | 856,54 Kč |
| 40 | 41,36175 Kč | 1 654,47 Kč |
| 60 | 40,52917 Kč | 2 431,75 Kč |
| 100 | 39,50030 Kč | 3 950,03 Kč |
| 260 | 37,64658 Kč | 9 788,11 Kč |
| 500 | 36,42664 Kč | 18 213,32 Kč |
| 1 000 | 35,17572 Kč | 35 175,72 Kč |
| 5 000 | 32,43180 Kč | 162 159,00 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |





