
A2HF1CSQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2HF1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2HF1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2HF1CSQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 20 | 49,62900 Kč | 992,58 Kč |
| 40 | 47,92800 Kč | 1 917,12 Kč |
| 60 | 46,96200 Kč | 2 817,72 Kč |
| 100 | 45,77140 Kč | 4 577,14 Kč |
| 260 | 43,62173 Kč | 11 341,65 Kč |
| 500 | 42,20808 Kč | 21 104,04 Kč |
| 1 000 | 40,75838 Kč | 40 758,38 Kč |
| 5 000 | 37,57865 Kč | 187 893,25 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


