
A101CS24VDC | |
|---|---|
DigiKey Part Number | 2449-A101CS24VDC-ND |
Manufacturer | |
Manufacturer Product Number | A101CS24VDC |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A101CS24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 20.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 28VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 550mW | |
Coil Resistance | 1.152 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 24,56760 Kč | 614,19 Kč |
| 50 | 23,72780 Kč | 1 186,39 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,88328 Kč | 5 470,82 Kč |
| 500 | 21,13280 Kč | 10 566,40 Kč |
| 1 000 | 20,40754 Kč | 20 407,54 Kč |
| 5 000 | 18,81673 Kč | 94 083,65 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |




