Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1393277-9

DigiKey Part Number
A127944-ND
Manufacturer
Manufacturer Product Number
1393277-9
Description
RELAY AUTOMOTIVE SPDT 40A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1393277-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
66 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
14.1 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
3 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
362 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10144,71800 Kč1 447,18 Kč
25135,65560 Kč3 391,39 Kč
50129,17540 Kč6 458,77 Kč
100123,00840 Kč12 300,84 Kč
250115,30924 Kč28 827,31 Kč
525109,43238 Kč57 452,00 Kč
1 050104,21428 Kč109 424,99 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč