
A31ASP24VDC2 | |
|---|---|
DigiKey Part Number | 2449-A31ASP24VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A31ASP24VDC2 |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A31ASP24VDC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 20 | 71,61350 Kč | 1 432,27 Kč |
| 40 | 69,15700 Kč | 2 766,28 Kč |
| 60 | 67,76050 Kč | 4 065,63 Kč |
| 100 | 66,04080 Kč | 6 604,08 Kč |
| 260 | 62,93746 Kč | 16 363,74 Kč |
| 500 | 60,89714 Kč | 30 448,57 Kč |
| 1 000 | 58,80490 Kč | 58 804,90 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



