
1103A2CQEA | |
|---|---|
DigiKey Part Number | 2449-1103A2CQEA-ND |
Manufacturer | |
Manufacturer Product Number | 1103A2CQEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 7.24mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 Kč | 67,49 Kč |
| 10 | 56,61600 Kč | 566,16 Kč |
| 25 | 52,48320 Kč | 1 312,08 Kč |
| 100 | 46,75500 Kč | 4 675,50 Kč |
| 300 | 42,80287 Kč | 12 840,86 Kč |
| 500 | 41,15758 Kč | 20 578,79 Kč |
| 1 000 | 39,12332 Kč | 39 123,32 Kč |
| 2 500 | 36,77403 Kč | 91 935,08 Kč |
| 5 000 | 35,24040 Kč | 176 202,00 Kč |
| Unit Price without VAT: | 67,49000 Kč |
|---|---|
| Unit Price with VAT: | 81,66290 Kč |




