


CS5526-BSZ | |
|---|---|
DigiKey Part Number | 598-1108-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5526-BSZ |
Description | IC ADC 20BIT SIGMA-DELTA 20SSOP |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5526-BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 616 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V, 5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 10 | 187,15600 Kč | 1 871,56 Kč |
| 66 | 163,72439 Kč | 10 805,81 Kč |
| 132 | 157,78886 Kč | 20 828,13 Kč |
| 264 | 152,90511 Kč | 40 366,95 Kč |
| 528 | 148,88449 Kč | 78 611,01 Kč |
| 1 056 | 145,57610 Kč | 153 728,36 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |





