


CS5532-ASZ | |
|---|---|
DigiKey Part Number | 598-1112-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5532-ASZ |
Description | IC ADC 24BIT SIGMA-DELTA 20SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5532-ASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 3.84k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±3V, 0V ~ 5V | |
Voltage - Supply, Digital | 3V ~ 5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,43000 Kč | 337,43 Kč |
| 10 | 267,41900 Kč | 2 674,19 Kč |
| 66 | 235,67712 Kč | 15 554,69 Kč |
| 132 | 227,64136 Kč | 30 048,66 Kč |
| 264 | 221,02898 Kč | 58 351,65 Kč |
| 528 | 215,58708 Kč | 113 829,98 Kč |
| Unit Price without VAT: | 337,43000 Kč |
|---|---|
| Unit Price with VAT: | 408,29030 Kč |


