Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQE50W-24S15

DigiKey Part Number
2034-2767-ND
Manufacturer
Manufacturer Product Number
CQE50W-24S15
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CQE50W-24S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 802,05000 Kč1 802,05 Kč
51 734,85400 Kč8 674,27 Kč
101 706,67500 Kč17 066,75 Kč
251 670,06320 Kč41 751,58 Kč
601 635,76867 Kč98 146,12 Kč
1201 609,07850 Kč193 089,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 802,05000 Kč
Unit Price with VAT:2 180,48050 Kč