Similar

CFM300S240 | |
|---|---|
DigiKey Part Number | 2034-3653-ND |
Manufacturer | |
Manufacturer Product Number | CFM300S240 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 114,29000 Kč | 2 114,29 Kč |
| 5 | 2 013,58200 Kč | 10 067,91 Kč |
| 10 | 1 971,75400 Kč | 19 717,54 Kč |
| 25 | 1 917,78920 Kč | 47 944,73 Kč |
| 50 | 1 877,93940 Kč | 93 896,97 Kč |
| 100 | 1 838,92080 Kč | 183 892,08 Kč |
| Unit Price without VAT: | 2 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 558,29090 Kč |



