
OPS3X5-350-24-A-1-CU | |
|---|---|
DigiKey Part Number | 4106-OPS3X5-350-24-A-1-CU-ND |
Manufacturer | |
Manufacturer Product Number | OPS3X5-350-24-A-1-CU |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.58 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | |
Approval Agency | cULus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 712,81000 Kč | 1 712,81 Kč |
| 5 | 1 631,29200 Kč | 8 156,46 Kč |
| 10 | 1 597,38100 Kč | 15 973,81 Kč |
| 25 | 1 553,65880 Kč | 38 841,47 Kč |
| 50 | 1 521,38480 Kč | 76 069,24 Kč |
| 100 | 1 489,77240 Kč | 148 977,24 Kč |
| Unit Price without VAT: | 1 712,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 072,50010 Kč |

